
12-bit, single-channel Analog-to-Digital Converter (ADC) featuring a 200 kS/s conversion rate. This successive approximation ADC offers a 72.3dB Signal-to-Noise Ratio (SNR) and 1LSB Integral Nonlinearity (INL). It supports SPI and 3-wire serial interfaces for data output. Designed for surface mounting, this component operates from a single 5V supply and consumes 1.5mW of power. The compact 6-pin package measures 2.2mm in length, 2.5mm in width, and 0.8mm in height.
Sign in to ask questions about the Texas Instruments ADC121S021CISD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S021CISD technical specifications.
| Conversion Rate | 200KS/s |
| Height | 0.8mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72.3dB |
| Supply Type | Single |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC121S021CISD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
