
12-bit, single-channel analog-to-digital converter (ADC) with a sampling rate of 200 kS/s. Features a 1 LSB integral nonlinearity and 1.5 LSB full-scale error. Operates from a single 2.7V to 5.25V supply with 1.5mW power consumption. Communicates via SPI serial interface. Packaged in a 6-WSON for surface mounting, with tin-matte contact plating and tape-and-reel packaging.
Sign in to ask questions about the Texas Instruments ADC121S021CISDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S021CISDX/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Full Scale Error | 1.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72.3dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121S021CISDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
