
12-bit, single-channel Analog-to-Digital Converter (ADC) featuring a 500 kS/s conversion rate. This successive approximation ADC offers a single-ended input and communicates via SPI serial interface. Designed for surface mounting in a SOT-23 package, it operates from a 2.7V to 5.25V supply. Key specifications include a 72dB Signal-to-Noise Ratio and a maximum power dissipation of 15.8mW.
Sign in to ask questions about the Texas Instruments ADC121S051CIMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S051CIMF technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.8mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Current | 1.66mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC121S051CIMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
