
12-bit, single-channel analog-to-digital converter (ADC) with a conversion rate of up to 500 kSPS. Features a single-ended input and SPI serial interface. Operates from a single supply voltage of 2.7V to 5.25V, with typical power consumption of 1.7mW. Offers a signal-to-noise ratio (SNR) of 72dB and a wide operating temperature range of -40°C to 85°C. Available in a 6-WSON package.
Sign in to ask questions about the Texas Instruments ADC121S051CISD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S051CISD/NOPB technical specifications.
| Package/Case | DIP |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole, Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.7mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 31000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121S051CISD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.