
12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 1MS/s sampling rate. Features a single-ended input and SPI serial interface. Operates from a 5V supply with 2mW power consumption. Encased in a 6-pin PDSO package, measuring 2.2mm x 2.5mm x 0.8mm, suitable for surface mounting. Offers a 72.5dB signal-to-noise ratio and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments ADC121S101CISD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S101CISD technical specifications.
| Conversion Rate | 1000KS/s |
| Height | 0.8mm |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC121S101CISD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
