
The ADC121S101CISD/NOPB is a 12-bit analog-to-digital converter with a sampling rate of 1MS/s. It operates over a supply voltage range of 2.7V to 5.25V and is available in a WSON-6 package. The device is RoHS compliant and features a power consumption of 2mW. It is designed for surface mount applications and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments ADC121S101CISD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S101CISD/NOPB technical specifications.
| Height | 8mm |
| Integral Nonlinearity (INL) | -1.3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Thickness | 800um |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121S101CISD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.