Automotive 12-bit Analog-to-Digital Converter (ADC) with a 1 MS/s conversion rate. Features include 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 1.2 LSB. Operates from a 2.7V to 5.25V single supply voltage, consuming 2mW of power. The device offers an SPI serial interface and is housed in a 6-pin SOT-23-6 package. Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADC121S101QIMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S101QIMFX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1.2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121S101QIMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.