
12-bit Analog-to-Digital Converter (ADC) with a sampling rate of up to 200 kSPS. Features a differential input, 1 analog input channel, and a serial SPI interface. Offers a power consumption of 2.25mW with a supply voltage range of 4.5V to 5.5V. Exhibits integral nonlinearity of 1 LSB and full-scale error of 0.2 LSB. Packaged in an 8-VSSOP with tin/lead contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C.
Texas Instruments ADC121S625CIMM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 0.2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.25mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72.9dB |
| Supply Current | 410uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
