
12-bit, 1-channel analog-to-digital converter (ADC) with a sampling rate up to 200 kS/s. Features a differential input, SPI serial interface, and operates from a 4.5V to 5.5V single supply. Offers 1LSB integral nonlinearity and 0.75LSB differential nonlinearity. Packaged in an 8-VSSOP (MSOP) with tin contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC121S625CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S625CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 0.2LSB |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.25mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121S625CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
