
12-bit SAR Analog-to-Digital Converter (ADC) with a 500 kS/s conversion rate. Features a single channel, SPI serial interface, and operates from a 4.5V to 5.5V supply voltage. This surface mount component offers a 72.9dB Signal-to-Noise Ratio (SNR) and a power consumption of 9mW. Packaged in a lead-free MSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments ADC121S655CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S655CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 500KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 9mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 72.9dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121S655CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
