
12-bit Analog-to-Digital Converter (ADC) with a 500 kSPS sampling rate. Features differential input, SPI serial interface, and a 72.9 dB Signal-to-Noise Ratio (SNR). Operates from a 4.5V to 5.5V single supply voltage, consuming a maximum of 7.9mW. Integral Nonlinearity (INL) is 0.95 LSB, and Differential Nonlinearity (DNL) is 0.85 LSB. Packaged in an 8-VSSOP (MSOP) surface mount configuration, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments ADC121S655CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S655CIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.85LSB |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.95LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 72.9dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121S655CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
