
The ADC121S705CIMM is a single-channel analog-to-digital converter with a conversion rate of 1MS/s and 12-bit resolution. It operates on a single 5V supply voltage and is packaged in a surface-mount MSOP package. The device is rated for operation over a temperature range of -40°C to 105°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments ADC121S705CIMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S705CIMM technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 1000KS/s |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 11.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 72.8dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC121S705CIMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
