
12-bit SAR Analog-to-Digital Converter (ADC) with a 1000 kS/s conversion rate. Features a single analog input and a serial SPI interface. Operates from a single 4.5V to 5.5V supply, with a typical power consumption of 11.5mW. Offers 0.95 LSB integral and differential nonlinearity, and a full-scale error of 6.5 LSB. Packaged in an 8-pin VSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADC121S705CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S705CIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 6.5LSB |
| Integral Nonlinearity (INL) | 0.95LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 11.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 72.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121S705CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
