
12-bit, 2-channel analog-to-digital converter (ADC) with a sampling rate of up to 200 kS/s. Features single-ended inputs and SPI serial interface. Offers a wide operating supply voltage range of 2.7V to 5.25V and a low power consumption of 2.2mW. Integral nonlinearity is -1.1 LSB, and signal-to-noise ratio is 72 dB. Packaged in an 8-VSSOP (MSOP) surface-mount configuration, this lead-free and RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments ADC122S021CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 200KS/s |
| Height | 0.86mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -1.1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Current | 1.5mA |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC122S021CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
