
12-bit, 2-channel Analog-to-Digital Converter (ADC) with a sampling rate up to 200 kSPS. Features a unipolar, single supply voltage range of 2.7V to 5.25V. Offers a 72dB Signal-to-Noise Ratio (SNR) and a full-scale error of 1.5 LSB. Operates across a temperature range of -40°C to 85°C and utilizes an SPI serial interface. Packaged in an 8-VSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADC122S021CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC122S021CIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 1.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.2mW |
| Power Dissipation | 18uW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC122S021CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
