
The ADC122S051QIMM/NOPB is a 12-bit analog-to-digital converter with one channel and two inputs. It operates over a temperature range of -40°C to 85°C and consumes 3mW of power. The device is available in a TSSOP-8 package and is RoHS compliant. It features a signal-to-noise ratio of 72.5dB and a spurious-free dynamic range of 86dB.
Sign in to ask questions about the Texas Instruments ADC122S051QIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC122S051QIMM/NOPB technical specifications.
| Package/Case | SOP |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC122S051QIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.