
The ADC122S051QIMMX/NOPB is a 12-bit analog-to-digital converter with a single channel and two inputs. It operates over a temperature range of -40°C to 85°C and consumes 3mW of power. The device is available in a VSSOP package and is RoHS compliant. It features a sampling rate of 500,000 samples per second and a signal-to-noise ratio of 72.5dB.
Sign in to ask questions about the Texas Instruments ADC122S051QIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC122S051QIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC122S051QIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.