
12-bit, 2-channel analog-to-digital converter (ADC) with a sampling rate of 1 MS/s. Features single-ended inputs, SPI serial interface, and a unipolar polarity. Operates from a 2.7V to 5.25V single supply voltage, consuming 4.3mW. Offers a full-scale error of 1.5 LSB and a signal-to-noise ratio of 72.4 dB. Packaged in an 8-VSSOP with tin, matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADC122S101CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC122S101CIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Full Scale Error | 1.5LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 72.4dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC122S101CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
