
12-bit, 2-channel Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features SPI serial interface, 1 LSB Integral Nonlinearity (INL), and 0.95 LSB Differential Nonlinearity. Operates from a single 5V supply with a maximum power dissipation of 63mW. Packaged in a 10-VSSOP with tin, matte contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ADC122S625CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC122S625CIMMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 8.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 73.2dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC122S625CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
