
Dual 12-bit Analog-to-Digital Converter (ADC) featuring simultaneous sampling capabilities. Offers a sampling rate up to 500 kSPS with a resolution of 12 bits. Integral Nonlinearity (INL) is 1 LSB, and Differential Nonlinearity (DNL) is 0.95 LSB. Operates from a 4.5V to 5.5V single supply voltage, consuming 11mW of power. Interface is SPI serial, and the component is housed in a 10-VSSOP package for surface mounting. Suitable for operation across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADC122S655CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC122S655CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 11mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Supply Current | 2.2mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC122S655CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
