
Dual 12-bit Analog-to-Digital Converter (ADC) offering simultaneous sampling with a resolution of 12 bits. Features a conversion rate up to 800 kSPS and a signal-to-noise ratio (SNR) of 73.2 dB. Integral Nonlinearity (INL) is 1 LSB, with a Differential Nonlinearity (DNL) of 0.95 LSB and a Full Scale Error of 8 LSB. Operates with a supply voltage range of 4.5V to 5.5V and a typical power consumption of 11mW. Interface options include SPI and Serial, with a temperature range of -40°C to 105°C. Packaged in a 10-VSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments ADC122S655CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC122S655CIMMX/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 11mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 800000S/s |
| Signal to Noise Ratio (SNR) | 73.2dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC122S655CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
