
The ADC122S706CIMTX is a dual 12-bit analog-to-digital converter with a conversion rate of 1MS/s. It operates from a 5V supply voltage and is available in a TSSOP package. The device is suitable for surface mount applications and has a maximum operating temperature of 105°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments ADC122S706CIMTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC122S706CIMTX technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1000KS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 20mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 73.2dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC122S706CIMTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
