The ADC122S709CIMTX/NOPB is a dual 12-bit analog-to-digital converter with a sampling rate of 8 MSPS. It features a parallel interface and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. It is part of the PowerWise series and is designed for single supply operation.
Texas Instruments ADC122S709CIMTX/NOPB technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Packaging | Cut Tape |
| Sampling Rate | 80000000S/s |
| Series | PowerWise® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.