
The ADC1241CIJ is a dual 12-bit analog-to-digital converter from Texas Instruments. It is available in a CDIP-28 package and is suitable for operation over the -40°C to 85°C temperature range. The device is not RoHS compliant and contains lead, making it a non-lead-free product. It can dissipate up to 70mW of power and is designed for through-hole mounting.
Sign in to ask questions about the Texas Instruments ADC1241CIJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC1241CIJ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC1241CIJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
