The ADC12451CIJ is a dual 12-bit analog-to-digital converter from Texas Instruments. It is packaged in a CDIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 113mW. The ADC12451CIJ is not RoHS compliant and is available in a rail or tube packaging configuration.
Texas Instruments ADC12451CIJ technical specifications.
| Package/Case | CDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 113mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 83000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.