
12-bit, 4-channel successive approximation analog-to-digital converter (ADC) featuring a 200 kS/s conversion rate. This serial interface ADC supports SPI and 4-wire communication protocols. It operates from a single 2.7V to 5.25V supply, with a typical power consumption of 2.2mW. The unipolar, single-ended input device is housed in a 10-lead MSOP package for surface mounting.
Sign in to ask questions about the Texas Instruments ADC124S021CIMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC124S021CIMM technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -1.1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.2mW |
| Power Dissipation | 11mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC124S021CIMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
