
12-bit, 4-channel Analog-to-Digital Converter (ADC) with SPI serial interface. Features a sampling rate up to 200 kS/s, 72dB Signal-to-Noise Ratio (SNR), and 1.5 LSB Full Scale Error. Operates from a 2.7V to 5.25V single supply voltage, with a typical power consumption of 2.2mW. Packaged in a 10-VSSOP (MSOP) surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments ADC124S021CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin |
| Full Scale Error | 1.5LSB |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | -1.1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.2mW |
| Power Dissipation | 7.9mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC124S021CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
