
12-Bit, 4-Channel Analog-to-Digital Converter (ADC) with a sampling rate of up to 200 kS/s. Features single-ended inputs, SPI serial interface, and a unipolar output. Operates from a 2.7V to 5.25V supply voltage with a typical power consumption of 2.2mW. Housed in a 10-VSSOP package with tin contact plating, suitable for surface mounting. Offers a full-scale error of 1.5 LSB and an integral nonlinearity of -1.1 LSB.
Texas Instruments ADC124S021CIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin |
| Conversion Rate | 200KS/s |
| Full Scale Error | 1.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -1.1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.2mW |
| Power Dissipation | 7.9mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC124S021CIMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
