
12-bit, 4-channel analog-to-digital converter (ADC) with a sampling rate of up to 1 MS/s. Features single-ended input, SPI serial interface, and a unipolar input type. Operates from a 2.7V to 5.25V single supply voltage, consuming 4.3mW of power. Integral nonlinearity is -1.2 LSB, with a signal-to-noise ratio of 72.4 dB. Packaged in a 10-VSSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC124S101CIMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC124S101CIMM technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -1.2LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.8mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4.3mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 72.4dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC124S101CIMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
