
12-bit, 4-channel analog-to-digital converter (ADC) with a sampling rate up to 1 MS/s. Features single-ended inputs, SPI serial interface, and a unipolar polarity. Offers a full-scale error of 1.5 LSB and integral nonlinearity (INL) of -1.2 LSB. Operates from a single 2.7V to 5.25V supply with a typical power consumption of 4.3mW. Packaged in a 10-VSSOP with tin, matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADC124S101CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC124S101CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Full Scale Error | 1.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -1.2LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 72.4dB |
| Supply Current | 2.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC124S101CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
