The ADC1251CIJ is a 12-bit dual analog-to-digital converter from Texas Instruments, packaged in a CDIP with through-hole mount. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 113mW. This device is not RoHS compliant and is packaged in a rail or tube format with 14 units per package.
Texas Instruments ADC1251CIJ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 113mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 83000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.