
12-bit, 8-channel Delta-Sigma Analog-to-Digital Converter (ADC) with a sampling rate of 82 S/s. Features include an I²C interface, integral nonlinearity (INL) of -2 LSB, and differential nonlinearity (DNL) of 1 LSB. Operates within a supply voltage range of 3V to 5.5V and a temperature range of -40°C to 125°C. This surface-mount component is housed in a 16-TSSOP package with tin, matte contact plating.
Sign in to ask questions about the Texas Instruments ADC128D818CIMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC128D818CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Height | 1.2mm |
| Integral Nonlinearity (INL) | -2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Power Dissipation | 2.01mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 82S/s |
| Supply Type | Analog, Digital, Single |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC128D818CIMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
