
The ADC128S022CIMT is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3V. It operates over an industrial temperature range of -40°C to 105°C. The device has 16 terminals and is packaged in a TSSOP-16 package. The ADC128S022CIMT is designed for use in applications where high accuracy and low power consumption are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC128S022CIMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC128S022CIMT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC128S022CIMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.