
12-bit, 8-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a 200 kS/s conversion rate, 1 LSB integral nonlinearity, and 2 LSB full-scale error. Operates from a 2.7V to 5.25V supply voltage, consuming 1.2mW. Packaged in a 16-pin TSSOP with tin-lead contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC128S022CIMTX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Full Scale Error | 2LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.2mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.
