
12-bit, 8-channel analog-to-digital converter (ADC) with a sampling rate up to 200 kS/s. Features SPI serial interface, 1LSB integral nonlinearity, and 2LSB full-scale error. Operates from a 2.7V to 5.25V supply with low 1.2mW power consumption. Housed in a 16-TSSOP package for surface mounting, with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADC128S022CIMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC128S022CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.2mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC128S022CIMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
