
ADC128S022 ADC Design Kit 50KSPS to 200KSPS WaveVision4 IDE
Texas Instruments ADC128S022EVAL/NOPB technical specifications.
| Type | Design Kit |
| Supported Device | ADC128S022 |
| Supported Device Technology | ADC |
| Input Voltage Range | 2.7 to 5.25VDC |
| Number of Bits | 12 |
| Sampling Rate | 50K to 200KSPS |
| IDE | WaveVision4 |
| Windows | Win |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments ADC128S022EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.