
The ADC128S052CIMT is a 12-bit successive approximation analog-to-digital converter from Texas Instruments. It operates from a nominal supply voltage of 3V and has a maximum operating temperature of 125 degrees Celsius. The device is available in a 16-pin TSSOP package. It is qualified to AEC-Q100 and is suitable for automotive applications. The ADC128S052CIMT has an analog input voltage range of 0 to 5.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC128S052CIMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC128S052CIMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC128S052CIMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.