
12-bit, 8-channel SAR ADC with a 500 kSPS sampling rate. Features single-ended inputs and an SPI serial interface. Offers a wide operating temperature range of -40°C to 125°C and a supply voltage from 2.7V to 5.25V. Integral nonlinearity is 1 LSB, with a full-scale error of 2 LSB and 73dB SNR. Packaged in a 16-TSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments ADC128S052CIMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC128S052CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.2mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC128S052CIMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
