
12-bit, 8-channel analog-to-digital converter (ADC) with a sampling rate of up to 1 MS/s. Features single-ended input, SPI serial interface, and unipolar polarity. Operates from a 2.7V to 5.25V supply voltage with a typical power consumption of 2.3mW. Housed in a 16-TSSOP package for surface mounting, with an operating temperature range of -40°C to 105°C. Offers a Signal-to-Noise Ratio (SNR) of 73dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC128S102CIMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC128S102CIMT technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Current | 2.13mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Thickness | 1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC128S102CIMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
