
12-bit, 8-channel analog-to-digital converter (ADC) with a sampling rate up to 1 MS/s. Features SPI serial interface, 73dB Signal-to-Noise Ratio (SNR), and a power consumption of 2.3mW. Operates from a single 2.7V to 5.25V supply. Integral Nonlinearity (INL) is 1.2LSB, with a Full Scale Error of 2LSB. Packaged in a 16-TSSOP for surface mounting, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments ADC128S102CIMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC128S102CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC128S102CIMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
