
The ADC128S102EVAL/NOPB is an evaluation board for Texas Instruments' ADC128S102/ADC108S102/ADC088S102/ADC128S052/ADC108S052/ADC088S052/ADC128S022/ADC108S022/ADC088S022 analog-to-digital converters. It supports sampling rates from 50K to 1M and operates within a 2.7 to 5.25V input voltage range. The board is compatible with Windows operating systems and utilizes the WaveVision4 IDE. It is designed for development and prototyping purposes and is categorized under analog and mixed-signal evaluation and demonstration boards.
Texas Instruments ADC128S102EVAL/NOPB technical specifications.
| Type | Design Kit |
| Supported Device | ADC128S102/ADC108S102/ADC088S102/ADC128S052/ADC108S052/ADC088S052/ADC128S022/ADC108S022/ADC088S022 |
| Supported Device Technology | ADC |
| Input Voltage Range | 2.7 to 5.25VDC |
| Number of Bits | 8|10|12 |
| Sampling Rate | 50K to 1MSPS |
| IDE | WaveVision4 |
| Windows | Win |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments ADC128S102EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.