12-bit Analog-to-Digital Converter (ADC) evaluation board supporting 200 kSPS sampling rates. Features a graphical user interface (GUI) for intuitive operation and development. Designed for analog and mixed-signal prototyping and demonstration.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC128S102EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | ADC128S102 |
| Supported Device Technology | ADC |
| Number of Bits | 12 |
| Sampling Rate | 200KSPS |
| IDE | Graphical User Interface |
| Daughter Cards | No |
| Support FPGA | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |