The ADC12C080CISQ is a single-channel analog-to-digital converter with a conversion rate of 80000KS/s and an operating supply voltage of 3V. It is designed for surface mount applications and has a maximum power dissipation of 369mW. The device operates over a temperature range of -40°C to 85°C and is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC12C080CISQ technical specifications.
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 369mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 71.2dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
