12-bit, single-channel, pipelined analog-to-digital converter (ADC) with a 200 MSPS sampling rate. Features differential input, 71.2 dB SNR, and 0.5 LSB integral nonlinearity. Operates from a 2.7V to 3.6V supply with 100mA nominal supply current. Packaged in a 32-pin LLP (Leadless Land Grid Array) for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ADC12C080CISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12C080CISQE/NOPB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 300mW |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 71.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12C080CISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
