12-bit, single-channel analog-to-digital converter (ADC) with a 105 MS/s sampling rate. Features differential input type and parallel interface. Operates with a 3.3V supply voltage, consuming 400mW of power. Encased in a 32-lead QCC package, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADC12C105CISQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12C105CISQ technical specifications.
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 466mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 70.1dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12C105CISQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
