
12-bit Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate and 1.0 GHz input bandwidth. Features differential input type, parallel interface, and 70.1 dB SNR. Operates from a 3V to 3.6V supply with 400mW maximum power dissipation. Integral nonlinearity is 0.5 LSB, and differential nonlinearity is 0.25 LSB. Surface mountable in a 32-WQFN package with tin, matte contact plating, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12C105CISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Conversion Rate | 105000KS/s |
| Differential Nonlinearity | 0.25LSB |
| Height | 0.8mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 400mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 70.1dB |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12C105CISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
