
12-bit, 105 MSPS Analog-to-Digital Converter (ADC) with a 1.0 GHz input bandwidth. This single-channel, bipolar differential input device features a parallel interface and a 70.1 dB Signal-to-Noise Ratio (SNR). Operating from a 3V to 3.6V single supply, it offers 0.5 LSB Integral Nonlinearity (INL) and a maximum power dissipation of 900mW. Designed for surface mounting, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12C105CISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 400mW |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 70.1dB |
| Supply Current | 121mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12C105CISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
