
The ADC12C105CISQX is a 12-bit differential analog-to-digital converter with a sampling rate of 105MS/s. It has one analog input and one A/D converter. The device operates over a temperature range of -40°C to 85°C. It is available in a tape and reel package with a quantity of 4500 units. The ADC12C105CISQX is not radiation hardened and is not RoHS compliant.
Texas Instruments ADC12C105CISQX technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 105000000S/s |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
