
Dual-channel, 12-bit analog-to-digital converter (ADC) with a sampling rate of 80 MS/s per channel. Features a 40 MSPS conversion rate per channel, 2 LSB integral nonlinearity, and a parallel interface. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 110mA. Packaged in a 64-TQFP for surface mounting, this RoHS compliant component offers a signal-to-noise ratio of 69dB and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC12D040CIVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12D040CIVS/NOPB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 600mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12D040CIVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
