Dual-channel, 12-bit pipelined analog-to-digital converter (ADC) with a sampling rate of 105 MSPS and a conversion rate of 40 MSPS. Features a parallel interface, unipolar polarity, and a 5V single supply voltage. Offers a signal-to-noise ratio (SNR) of 69dB. Packaged in a 64-TQFP for surface mounting, operating from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments ADC12D040CIVSX/NOPB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 600mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.